10 µH Shielded Drum Core, Wirewound Inductor 3.2 A 49mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD74R-103M

DigiKey Part Number
DN7606TR-ND - Tape & Reel (TR)
DN7606CT-ND - Cut Tape (CT)
DN7606DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD74R-103M
Description
FIXED IND 10UH 3.2A 49 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 3.2 A 49mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD74R-103M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
49mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.42000kr.28.42
10kr.23.38600kr.233.86
100kr.19.23280kr.1,923.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.83021kr.15,830.21
2.000kr.15.06228kr.30,124.56
Manufacturers Standard Package
Unit Price without VAT:kr.28.42000
Unit Price with VAT:kr.35.52500