
SPD73R-224M | |
|---|---|
DigiKey Part Number | DN7602TR-ND - Tape & Reel (TR) DN7602CT-ND - Cut Tape (CT) DN7602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD73R-224M |
Description | FIXED IND 220UH 570MA 1.65 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 570 mA 1.65Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD73R-224M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.65Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.42000 | kr.28.42 |
| 10 | kr.23.38600 | kr.233.86 |
| 100 | kr.19.23280 | kr.1,923.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.47224 | kr.17,472.24 |
| Unit Price without VAT: | kr.28.42000 |
|---|---|
| Unit Price with VAT: | kr.35.52500 |

