
SPD42R-332M | |
|---|---|
DigiKey Part Number | DN7661TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD42R-332M |
Description | FIXED IND 3.3UH 1.1A 32 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.1 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD42R-332M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.43098 | kr.7,715.49 |
| Unit Price without VAT: | kr.15.43098 |
|---|---|
| Unit Price with VAT: | kr.19.28873 |

