220 µH Shielded Drum Core, Wirewound Inductor 1.2 A 390mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD127R-224M

DigiKey Part Number
DN7655TR-ND - Tape & Reel (TR)
DN7655CT-ND - Cut Tape (CT)
DN7655DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD127R-224M
Description
FIXED IND 220UH 1.2A 390 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1.2 A 390mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD127R-224M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
390mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.85000kr.34.85
10kr.28.63300kr.286.33
100kr.23.55240kr.2,355.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.55504kr.10,277.52
1.000kr.19.38767kr.19,387.67
1.500kr.18.86399kr.28,295.99
Manufacturers Standard Package
Unit Price without VAT:kr.34.85000
Unit Price with VAT:kr.43.56250