
SPD125R-224M | |
|---|---|
DigiKey Part Number | DN7635TR-ND - Tape & Reel (TR) DN7635CT-ND - Cut Tape (CT) DN7635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD125R-224M |
Description | FIXED IND 220UH 800MA 420 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 800 mA 420mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD125R-224M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.56000 | kr.33.56 |
| 10 | kr.27.59800 | kr.275.98 |
| 100 | kr.22.70110 | kr.2,270.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.81198 | kr.9,905.99 |
| 1.000 | kr.18.68680 | kr.18,686.80 |
| 1.500 | kr.18.10851 | kr.27,162.76 |
| Unit Price without VAT: | kr.33.56000 |
|---|---|
| Unit Price with VAT: | kr.41.95000 |

