150 µH Shielded Drum Core, Wirewound Inductor 124 mA 13.5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1210R-154K

DigiKey Part Number
SP1210R-154KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1210R-154K
Description
FIXED IND 150UH 124MA 13.5 OHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 124 mA 13.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SP1210R-154K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
106mA
Shielding
Shielded
DC Resistance (DCR)
13.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.52062kr.13,520.62
Unit Price without VAT:kr.13.52062
Unit Price with VAT:kr.16.90078