490 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 9.5A 5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB2.5R-2

DigiKey Part Number
DN7958TR-ND - Tape & Reel (TR)
DN7958CT-ND - Cut Tape (CT)
DN7958DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMB2.5R-2
Description
FERRITE BEAD 490 OHM 2SMD 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
490 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 9.5A 5mOhm
Datasheet
 Datasheet
EDA/CAD Models
SMB2.5R-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
490 Ohms @ 100 MHz
Current Rating (Max)
9.5A
DC Resistance (DCR) (Max)
5mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.200" (5.08mm)
Size / Dimension
0.460" L x 0.283" W (11.68mm x 7.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.43000kr.15.43
10kr.10.66100kr.106.61
25kr.9.09440kr.227.36
50kr.8.01300kr.400.65
100kr.7.00930kr.700.93
250kr.6.80784kr.1,701.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.5.56196kr.3,893.37
Manufacturers Standard Package
Unit Price without VAT:kr.15.43000
Unit Price with VAT:kr.19.28750