Similar
Similar

S3483R-1R5M | |
|---|---|
DigiKey Part Number | S3483R-1R5M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3483R-1R5M |
Description | FIXED IND 1.5UH 2.85A 0.023OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.85 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S3483R-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.95200 | kr.19,952.00 |
| Unit Price without VAT: | kr.19.95200 |
|---|---|
| Unit Price with VAT: | kr.24.94000 |



