
S1812R-562K | |
|---|---|
DigiKey Part Number | DN7950TR-ND - Tape & Reel (TR) DN7950CT-ND - Cut Tape (CT) DN7950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1812R-562K |
Description | FIXED IND 5.6UH 447MA 1 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 447 mA 1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-562K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.54000 | kr.29.54 |
| 10 | kr.24.31400 | kr.243.14 |
| 100 | kr.19.99890 | kr.1,999.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.45288 | kr.8,726.44 |
| 1.000 | kr.16.46137 | kr.16,461.37 |
| 1.500 | kr.15.90841 | kr.23,862.62 |
| 2.500 | kr.15.75490 | kr.39,387.25 |
| Unit Price without VAT: | kr.29.54000 |
|---|---|
| Unit Price with VAT: | kr.36.92500 |

