
S1812R-223K | |
|---|---|
DigiKey Part Number | DN7941TR-ND - Tape & Reel (TR) DN7941CT-ND - Cut Tape (CT) DN7941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1812R-223K |
Description | FIXED IND 22UH 277MA 2.6 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 277 mA 2.6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-223K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 10 | kr.20.04700 | kr.200.47 |
| 100 | kr.16.48530 | kr.1,648.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.38572 | kr.7,192.86 |
| 1.000 | kr.13.56785 | kr.13,567.85 |
| 1.500 | kr.13.11188 | kr.19,667.82 |
| 2.500 | kr.12.71170 | kr.31,779.25 |
| Unit Price without VAT: | kr.24.41000 |
|---|---|
| Unit Price with VAT: | kr.30.51250 |

