
S1210R-103K | |
|---|---|
DigiKey Part Number | DN7905TR-ND - Tape & Reel (TR) DN7905CT-ND - Cut Tape (CT) DN7905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-103K |
Description | FIXED IND 10UH 291MA 1.9 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 291 mA 1.9Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-103K Models |
Category | DC Resistance (DCR) 1.9Ohm Max |
Mfr | Q @ Freq 40 @ 2.5MHz |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Shielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.30000 | kr.21.30 |
| 10 | kr.17.50500 | kr.175.05 |
| 100 | kr.14.39810 | kr.1,439.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.56348 | kr.6,281.74 |
| 1.000 | kr.11.84895 | kr.11,848.95 |
| 1.500 | kr.11.45051 | kr.17,175.76 |
| 2.500 | kr.10.96807 | kr.27,420.18 |
| 3.500 | kr.10.93650 | kr.38,277.75 |
| Unit Price without VAT: | kr.21.30000 |
|---|---|
| Unit Price with VAT: | kr.26.62500 |

