39 µH Shielded Inductor 179 mA 5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210-393K

DigiKey Part Number
DN1081TR-ND - Tape & Reel (TR)
DN1081CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S1210-393K
Description
FIXED IND 39UH 179MA 5 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
39 µH Shielded Inductor 179 mA 5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1210-393K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
5Ohm Max
Mfr
Q @ Freq
40 @ 2.5MHz
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Shielding
Shielded
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1210R-393KDelevan1.537DN7923CT-NDkr.23.39000Direct
In-Stock: 267
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.39000kr.23.39
10kr.19.24200kr.192.42
100kr.15.82720kr.1,582.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.81106kr.6,905.53
1.000kr.13.02578kr.13,025.78
1.500kr.12.58786kr.18,881.79
2.500kr.12.14901kr.30,372.53
Manufacturers Standard Package
Unit Price without VAT:kr.23.39000
Unit Price with VAT:kr.29.23750