
S1210-102J | |
|---|---|
DigiKey Part Number | 197-S1210-102JTR-ND - Tape & Reel (TR) 197-S1210-102JCT-ND - Cut Tape (CT) 197-S1210-102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210-102J |
Description | FIXED IND 1UH 635MA 400 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 635 mA 400mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210-102J Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 40 @ 7.9MHz |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.138" L x 0.105" W (3.51mm x 2.66mm) |
Shielding Shielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.30000 | kr.21.30 |
| 10 | kr.17.50500 | kr.175.05 |
| 100 | kr.14.39810 | kr.1,439.81 |
| 1.000 | kr.13.38628 | kr.13,386.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.17622 | kr.22,352.44 |
| 4.000 | kr.10.93650 | kr.43,746.00 |
| Unit Price without VAT: | kr.21.30000 |
|---|---|
| Unit Price with VAT: | kr.26.62500 |

