Similar

PD54R-152M | |
|---|---|
DigiKey Part Number | PD54R-152M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD54R-152M |
Description | FIXED IND 1.5UH 2.7A 55 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD54R-152M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.11mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.03109 | kr.15,031.09 |
| Unit Price without VAT: | kr.15.03109 |
|---|---|
| Unit Price with VAT: | kr.18.78886 |


