27 µH Shielded Inductor 2.9 A 63mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRSPD127-273M

DigiKey Part Number
HRSPD127-273MTR-ND - Tape & Reel (TR)
HRSPD127-273MCT-ND - Cut Tape (CT)
HRSPD127-273MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRSPD127-273M
Description
FIXED IND 27UH 2.9A 63 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 µH Shielded Inductor 2.9 A 63mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.33A
Shielding
Shielded
DC Resistance (DCR)
63mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.475" L x 0.475" W (12.07mm x 12.07mm)
Height - Seated (Max)
0.355" (9.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.149.37000kr.149.37
10kr.122.85700kr.1,228.57
100kr.116.64460kr.11,664.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.95.29808kr.23,824.52
Manufacturers Standard Package
Unit Price without VAT:kr.149.37000
Unit Price with VAT:kr.186.71250