
HRSPD127-273M | |
|---|---|
DigiKey Part Number | HRSPD127-273MTR-ND - Tape & Reel (TR) HRSPD127-273MCT-ND - Cut Tape (CT) HRSPD127-273MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRSPD127-273M |
Description | FIXED IND 27UH 2.9A 63 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 2.9 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.475" L x 0.475" W (12.07mm x 12.07mm) | |
Height - Seated (Max) | 0.355" (9.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.149.37000 | kr.149.37 |
| 10 | kr.122.85700 | kr.1,228.57 |
| 100 | kr.116.64460 | kr.11,664.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.95.29808 | kr.23,824.52 |
| Unit Price without VAT: | kr.149.37000 |
|---|---|
| Unit Price with VAT: | kr.186.71250 |

