
ER1537-02KR | |
|---|---|
DigiKey Part Number | 1134-1196-2-ND - Tape & Reel (TR) 1134-1196-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER1537-02KR |
Description | FIXED IND 220NH 1.81A 55 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 1.81 A 55mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1537-02KR Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 55mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 460MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.07000 | kr.168.07 |
| 10 | kr.138.26300 | kr.1,382.63 |
| 25 | kr.133.00040 | kr.3,325.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.108.65972 | kr.27,164.93 |
| Unit Price without VAT: | kr.168.07000 |
|---|---|
| Unit Price with VAT: | kr.210.08750 |

