
ER1025-86JP | |
|---|---|
DigiKey Part Number | ER1025-86JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-86JP |
Description | FIXED IND 560UH 35MA 46 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Molded Inductor 35 mA 46Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-86JP Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 46Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.143.65647 | kr.502,797.65 |
| Unit Price without VAT: | kr.143.65647 |
|---|---|
| Unit Price with VAT: | kr.179.57059 |

