Direct
Direct

EMI0805R-220 | |
|---|---|
DigiKey Part Number | EMI0805R-220-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMI0805R-220 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 1 Ferrite Bead 0805 (2012 Metric) 500mA 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EMI0805R-220 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Delevan | DC Resistance (DCR) (Max) 220mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH2029-221Y | Bourns Inc. | 142.073 | MH2029-221YCT-ND | kr.0.63000 | Direct |
| MU2029-221Y | Bourns Inc. | 8.954 | 118-MU2029-221YCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.09220 | kr.8,368.80 |
| Unit Price without VAT: | kr.2.09220 |
|---|---|
| Unit Price with VAT: | kr.2.61525 |


