33 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 29mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC780R-333K

DigiKey Part Number
DN7850-ND
Manufacturer
Manufacturer Product Number
DC780R-333K
Description
FIXED IND 33UH 5.5A 29 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 29mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC780R-333K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
19A
Shielding
Unshielded
DC Resistance (DCR)
29mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.772" Dia (19.60mm)
Height - Seated (Max)
0.831" (21.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.64.69000kr.64.69
10kr.53.19500kr.531.95
25kr.49.21760kr.1,230.44
60kr.45.69800kr.2,741.88
120kr.43.09550kr.5,171.46
300kr.39.88637kr.11,965.91
540kr.37.95856kr.20,497.62
1.020kr.37.54313kr.38,293.99
Manufacturers Standard Package
Unit Price without VAT:kr.64.69000
Unit Price with VAT:kr.80.86250