
8100-SMT14 | |
|---|---|
DigiKey Part Number | 438-1054-ND |
Manufacturer | |
Manufacturer Product Number | 8100-SMT14 |
Description | ADAPTER BOARD 64 TQFP 0.5MMPITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to Plated Through Hole Board TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole Board | |
Package Accepted | TQFP | |
Number of Positions | - | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.95000 | kr.187.95 |
| Unit Price without VAT: | kr.187.95000 |
|---|---|
| Unit Price with VAT: | kr.234.93750 |

