150 µH Unshielded Drum Core, Wirewound Inductor 4 A 98mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC780R-154K

DigiKey Part Number
DN7845-ND
Manufacturer
Manufacturer Product Number
DC780R-154K
Description
FIXED IND 150UH 4A 98 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 4 A 98mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC780R-154K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
8.9A
Shielding
Unshielded
DC Resistance (DCR)
98mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.772" Dia (19.60mm)
Height - Seated (Max)
0.831" (21.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.60.57000kr.60.57
10kr.49.83300kr.498.33
25kr.46.10560kr.1,152.64
50kr.43.47460kr.2,173.73
100kr.40.99700kr.4,099.70
250kr.37.94216kr.9,485.54
500kr.35.78784kr.17,893.92
1.000kr.34.91490kr.34,914.90
Manufacturers Standard Package
Unit Price without VAT:kr.60.57000
Unit Price with VAT:kr.75.71250