
DC630R-224K | |
|---|---|
DigiKey Part Number | DN4770-ND |
Manufacturer | |
Manufacturer Product Number | DC630R-224K |
Description | FIXED IND 220UH 2.42A 168 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 2.42 A 168mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC630R-224K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 168mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.830" (21.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.42000 | kr.68.42 |
| 10 | kr.56.26300 | kr.562.63 |
| 25 | kr.52.05480 | kr.1,301.37 |
| 50 | kr.49.08400 | kr.2,454.20 |
| 100 | kr.46.28830 | kr.4,628.83 |
| 300 | kr.42.18680 | kr.12,656.04 |
| 500 | kr.40.40894 | kr.20,204.47 |
| 1.000 | kr.39.95441 | kr.39,954.41 |
| Unit Price without VAT: | kr.68.42000 |
|---|---|
| Unit Price with VAT: | kr.85.52500 |

