Similar

DC630R-123K | |
|---|---|
DigiKey Part Number | DN4761-ND |
Manufacturer | |
Manufacturer Product Number | DC630R-123K |
Description | FIXED IND 12UH 9.1A 11 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 9.1 A 11mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC630R-123K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.830" (21.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.43.88480 | kr.4,388.48 |
| Unit Price without VAT: | kr.43.88480 |
|---|---|
| Unit Price with VAT: | kr.54.85600 |


