
G3B25AH-R-XC | |
|---|---|
DigiKey Part Number | 360-G3B25AH-R-XCTR-ND - Tape & Reel (TR) 360-G3B25AH-R-XCCT-ND - Cut Tape (CT) 360-G3B25AH-R-XCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3B25AH-R-XC |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G3B25AH-R-XC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.90000 | kr.80.90 |
| 10 | kr.69.80300 | kr.698.03 |
| 25 | kr.65.81920 | kr.1,645.48 |
| 50 | kr.62.95240 | kr.3,147.62 |
| 100 | kr.60.20460 | kr.6,020.46 |
| 250 | kr.56.74884 | kr.14,187.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.54.26140 | kr.27,130.70 |
| 1.000 | kr.51.87844 | kr.51,878.44 |
| Unit Price without VAT: | kr.80.90000 |
|---|---|
| Unit Price with VAT: | kr.101.12500 |

