
CM6350R-683 | |
|---|---|
DigiKey Part Number | DN42157TR-ND - Tape & Reel (TR) DN42157CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CM6350R-683 |
Description | CMC 68UH 4.2A 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 4.2A DCR 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4.2A |
Manufacturer Delevan | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.360" L x 0.360" W (9.14mm x 9.14mm) |
Filter Type Power Line | Height (Max) 0.210" (5.33mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 68 µH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.96000 | kr.85.96 |
| 10 | kr.70.68300 | kr.706.83 |
| 25 | kr.65.39720 | kr.1,634.93 |
| 50 | kr.63.71800 | kr.3,185.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.53.00920 | kr.15,902.76 |
| 600 | kr.52.05722 | kr.31,234.33 |
| Unit Price without VAT: | kr.85.96000 |
|---|---|
| Unit Price with VAT: | kr.107.45000 |

