
2474-04L | |
|---|---|
DigiKey Part Number | 197-2474-04L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2474-04L |
Description | FIXED IND 1.8UH 5.43A 12 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Molded Inductor 5.43 A 12mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.98000 | kr.38.98 |
| 10 | kr.32.03800 | kr.320.38 |
| 25 | kr.29.63960 | kr.740.99 |
| 50 | kr.27.94880 | kr.1,397.44 |
| 100 | kr.26.35390 | kr.2,635.39 |
| 250 | kr.24.38836 | kr.6,097.09 |
| 500 | kr.23.00160 | kr.11,500.80 |
| 1.000 | kr.22.33600 | kr.22,336.00 |
| Unit Price without VAT: | kr.38.98000 |
|---|---|
| Unit Price with VAT: | kr.48.72500 |

