Hinged (Snap On) Free Hanging Ferrite Core 107Ohm @ 100MHz ID 0.321" Dia (8.15mm) OD 0.846" Dia (21.50mm) Length 1.010" (25.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF2125

DigiKey Part Number
DN4714-ND
Manufacturer
Manufacturer Product Number
BF2125
Description
FERRITE CORE 107 OHM HINGED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 107Ohm @ 100MHz ID 0.321" Dia (8.15mm) OD 0.846" Dia (21.50mm) Length 1.010" (25.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
107Ohm @ 100MHz
Material
API-1
Inner Dimension
0.321" Dia (8.15mm)
Outer Dimension
0.846" Dia (21.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.010" (25.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.84000kr.30.84
10kr.21.05200kr.210.52
25kr.17.81480kr.445.37
50kr.15.56860kr.778.43
100kr.13.47870kr.1,347.87
250kr.12.54520kr.3,136.30
Unit Price without VAT:kr.30.84000
Unit Price with VAT:kr.38.55000