
5500R-566K | |
|---|---|
DigiKey Part Number | 5500R-566KTR-ND - Tape & Reel (TR) 5500R-566KCT-ND - Cut Tape (CT) 5500R-566KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5500R-566K |
Description | FIXED IND 56MH 160MA 38 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 mH Unshielded Inductor 160 mA 38Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5500R-566K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 38Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.050" L x 0.495" W (26.67mm x 12.57mm) | |
Height - Seated (Max) | 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.20000 | kr.58.20 |
| 10 | kr.47.88000 | kr.478.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.39.39110 | kr.3,939.11 |
| 200 | kr.37.14890 | kr.7,429.78 |
| 300 | kr.35.89897 | kr.10,769.69 |
| 500 | kr.34.38538 | kr.17,192.69 |
| 700 | kr.33.45147 | kr.23,416.03 |
| Unit Price without VAT: | kr.58.20000 |
|---|---|
| Unit Price with VAT: | kr.72.75000 |

