
5500R-106K | |
|---|---|
DigiKey Part Number | 5500R-106KTR-ND - Tape & Reel (TR) 5500R-106KCT-ND - Cut Tape (CT) 5500R-106KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5500R-106K |
Description | FIXED IND 10MH 370MA 7.3 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Inductor 370 mA 7.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5500R-106K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 170mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.050" L x 0.495" W (26.67mm x 12.57mm) | |
Height - Seated (Max) | 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.20000 | kr.58.20 |
| 10 | kr.47.88000 | kr.478.80 |
| 100 | kr.40.94440 | kr.4,094.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.37.14890 | kr.7,429.78 |
| 400 | kr.35.03833 | kr.14,015.33 |
| 600 | kr.33.86142 | kr.20,316.85 |
| 1.000 | kr.33.45143 | kr.33,451.43 |
| Unit Price without VAT: | kr.58.20000 |
|---|---|
| Unit Price with VAT: | kr.72.75000 |

