
4590R-685K | |
|---|---|
DigiKey Part Number | DN7784-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-685K |
Description | FIXED IND 6.8MH 340MA 5.75 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Drum Core, Wirewound Inductor 340 mA 5.75Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 220mA |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 5.75Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.455" Dia x 0.900" L (11.55mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.00000 | kr.35.00 |
| 10 | kr.28.76500 | kr.287.65 |
| 25 | kr.26.61280 | kr.665.32 |
| 50 | kr.25.09240 | kr.1,254.62 |
| 100 | kr.23.66090 | kr.2,366.09 |
| 250 | kr.23.01016 | kr.5,752.54 |
| Unit Price without VAT: | kr.35.00000 |
|---|---|
| Unit Price with VAT: | kr.43.75000 |

