
4590R-225K | |
|---|---|
DigiKey Part Number | DN7762-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-225K |
Description | FIXED IND 2.2MH 615MA 1.76 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 615 mA 1.76Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.76Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.91000 | kr.36.91 |
| 10 | kr.30.34300 | kr.303.43 |
| 25 | kr.28.07080 | kr.701.77 |
| 50 | kr.26.46720 | kr.1,323.36 |
| 100 | kr.24.95680 | kr.2,495.68 |
| 250 | kr.23.09476 | kr.5,773.69 |
| 500 | kr.21.78136 | kr.10,890.68 |
| 1.000 | kr.20.54469 | kr.20,544.69 |
| 2.500 | kr.20.11788 | kr.50,294.70 |
| Unit Price without VAT: | kr.36.91000 |
|---|---|
| Unit Price with VAT: | kr.46.13750 |

