1.5 mH Unshielded Drum Core, Wirewound Inductor 750 mA 1.18Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4590R-155K

DigiKey Part Number
DN7758-ND
Manufacturer
Manufacturer Product Number
4590R-155K
Description
FIXED IND 1.5MH 750MA 1.18 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 mH Unshielded Drum Core, Wirewound Inductor 750 mA 1.18Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
460mA
Series
Shielding
Unshielded
Packaging
Bulk
DC Resistance (DCR)
1.18Ohm Max
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.455" Dia x 0.900" L (11.55mm x 22.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 453
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.79000kr.36.79
10kr.30.24900kr.302.49
25kr.27.98360kr.699.59
50kr.26.38480kr.1,319.24
100kr.24.87910kr.2,487.91
250kr.23.02292kr.5,755.73
500kr.21.71362kr.10,856.81
1.000kr.20.48078kr.20,480.78
2.500kr.20.05530kr.50,138.25
Manufacturers Standard Package
Unit Price without VAT:kr.36.79000
Unit Price with VAT:kr.45.98750