
4590R-104K | |
|---|---|
DigiKey Part Number | DN7749-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-104K |
Description | FIXED IND 100UH 2.815A 84 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 2.815 A 84mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.70000 | kr.31.70 |
| 10 | kr.26.05700 | kr.260.57 |
| 25 | kr.24.10720 | kr.602.68 |
| 50 | kr.22.73020 | kr.1,136.51 |
| 100 | kr.21.43300 | kr.2,143.30 |
| 250 | kr.19.83356 | kr.4,958.39 |
| 500 | kr.18.70502 | kr.9,352.51 |
| 1.000 | kr.17.64264 | kr.17,642.64 |
| 2.500 | kr.17.01499 | kr.42,537.48 |
| Unit Price without VAT: | kr.31.70000 |
|---|---|
| Unit Price with VAT: | kr.39.62500 |

