
4426R-7 | |
|---|---|
DigiKey Part Number | DN7745TR-ND - Tape & Reel (TR) DN7745CT-ND - Cut Tape (CT) DN7745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426R-7 |
Description | FIXED IND 22NH 3A SURFACE MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | 102 @ 150MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.120" W (6.86mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.65000 | kr.18.65 |
| 10 | kr.15.34200 | kr.153.42 |
| 100 | kr.12.61500 | kr.1,261.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.21698 | kr.4,486.79 |
| 800 | kr.10.57848 | kr.8,462.78 |
| 1.200 | kr.10.22242 | kr.12,266.90 |
| 2.000 | kr.9.79132 | kr.19,582.64 |
| 2.800 | kr.9.51759 | kr.26,649.25 |
| 4.000 | kr.9.42799 | kr.37,711.96 |
| Unit Price without VAT: | kr.18.65000 |
|---|---|
| Unit Price with VAT: | kr.23.31250 |

