43 nH Unshielded Wirewound Inductor 3 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4426R-10

DigiKey Part Number
DN7740TR-ND - Tape & Reel (TR)
DN7740CT-ND - Cut Tape (CT)
DN7740DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4426R-10
Description
FIXED IND 43NH 3A SURFACE MOUNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
43 nH Unshielded Wirewound Inductor 3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
106 @ 150MHz
Frequency - Self Resonant
1.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.120" W (6.86mm x 3.05mm)
Height - Seated (Max)
0.125" (3.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.39000kr.18.39
10kr.15.12700kr.151.27
100kr.12.43840kr.1,243.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.11.05998kr.4,423.99
800kr.10.43041kr.8,344.33
1.200kr.10.07933kr.12,095.20
2.000kr.9.65427kr.19,308.54
2.800kr.9.38438kr.26,276.26
4.000kr.9.29603kr.37,184.12
Manufacturers Standard Package
Unit Price without VAT:kr.18.39000
Unit Price with VAT:kr.22.98750