43 nH Unshielded Wirewound Inductor 3 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4426-10

DigiKey Part Number
DN4010TR-ND - Tape & Reel (TR)
DN4010CT-ND - Cut Tape (CT)
DN4010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4426-10
Description
FIXED IND 43NH 3A SURFACE MOUNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
43 nH Unshielded Wirewound Inductor 3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
106 @ 150MHz
Frequency - Self Resonant
1.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.145" L x 0.120" W (3.68mm x 3.05mm)
Height - Seated (Max)
0.125" (3.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.94000kr.17.94
10kr.14.75000kr.147.50
100kr.12.12960kr.1,212.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.22344kr.2,805.86
500kr.10.58390kr.5,291.95
750kr.10.22721kr.7,670.41
1.250kr.9.79546kr.12,244.33
1.750kr.9.52129kr.16,662.26
2.500kr.9.42798kr.23,569.95
Manufacturers Standard Package
Unit Price without VAT:kr.17.94000
Unit Price with VAT:kr.22.42500