
4426-9 | |
|---|---|
DigiKey Part Number | DN4009TR-ND - Tape & Reel (TR) DN4009CT-ND - Cut Tape (CT) DN4009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426-9 |
Description | FIXED IND 35.5NH 3A SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 35.5 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | 112 @ 150MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.120" W (6.86mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.14.75000 | kr.147.50 |
| 100 | kr.12.12960 | kr.1,212.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.10.78568 | kr.4,314.27 |
| 800 | kr.10.17161 | kr.8,137.29 |
| 1.200 | kr.9.82922 | kr.11,795.06 |
| 2.000 | kr.9.42799 | kr.18,855.98 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |

