
4426-3 | |
|---|---|
DigiKey Part Number | DN4003TR-ND - Tape & Reel (TR) DN4003CT-ND - Cut Tape (CT) DN4003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426-3 |
Description | FIXED IND 8NH 3A SURFACE MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | 140 @ 150MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.145" L x 0.120" W (3.68mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.65000 | kr.18.65 |
| 10 | kr.15.34200 | kr.153.42 |
| 100 | kr.12.61500 | kr.1,261.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.67224 | kr.2,918.06 |
| 500 | kr.11.00726 | kr.5,503.63 |
| 750 | kr.10.63633 | kr.7,977.25 |
| 1.250 | kr.10.18723 | kr.12,734.04 |
| 1.750 | kr.9.90209 | kr.17,328.66 |
| 2.500 | kr.9.60886 | kr.24,022.15 |
| Unit Price without VAT: | kr.18.65000 |
|---|---|
| Unit Price with VAT: | kr.23.31250 |

