
2474R-14L | |
|---|---|
DigiKey Part Number | 197-2474R-14LTR-ND - Tape & Reel (TR) 197-2474R-14LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2474R-14L |
Description | FIXED IND 12UH 3.09A 37 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Molded Inductor 3.09 A 37mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.67000 | kr.41.67 |
| 10 | kr.34.27200 | kr.342.72 |
| 25 | kr.31.70760 | kr.792.69 |
| 50 | kr.29.89820 | kr.1,494.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.28.19300 | kr.2,819.30 |
| 200 | kr.26.58675 | kr.5,317.35 |
| 300 | kr.25.69127 | kr.7,707.38 |
| 500 | kr.24.60684 | kr.12,303.42 |
| 700 | kr.23.91840 | kr.16,742.88 |
| 1.000 | kr.23.21037 | kr.23,210.37 |
| Unit Price without VAT: | kr.41.67000 |
|---|---|
| Unit Price with VAT: | kr.52.08750 |

