12 µH Unshielded Molded Inductor 3.09 A 37mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474R-14L

DigiKey Part Number
197-2474R-14LTR-ND - Tape & Reel (TR)
197-2474R-14LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2474R-14L
Description
FIXED IND 12UH 3.09A 37 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Molded Inductor 3.09 A 37mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Unshielded
DC Resistance (DCR)
37mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.41.67000kr.41.67
10kr.34.27200kr.342.72
25kr.31.70760kr.792.69
50kr.29.89820kr.1,494.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.28.19300kr.2,819.30
200kr.26.58675kr.5,317.35
300kr.25.69127kr.7,707.38
500kr.24.60684kr.12,303.42
700kr.23.91840kr.16,742.88
1.000kr.23.21037kr.23,210.37
Manufacturers Standard Package
Unit Price without VAT:kr.41.67000
Unit Price with VAT:kr.52.08750