1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812R-822J

DigiKey Part Number
DN42141JTR-ND - Tape & Reel (TR)
DN42141JCT-ND - Cut Tape (CT)
DN42141JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812R-822J
Description
FIXED IND 8.2UH 375MA 1.4OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Inductor 375 mA 1.4Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812R-822J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
8.2 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.4Ohm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.471
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.39336kr.2,196.68
1.000kr.4.14284kr.4,142.84
1.500kr.4.00309kr.6,004.64
2.500kr.3.83386kr.9,584.65
3.500kr.3.72646kr.13,042.61
5.000kr.3.61595kr.18,079.75
12.500kr.3.54911kr.44,363.88
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.67000kr.17.67
10kr.14.55800kr.145.58
100kr.11.97120kr.1,197.12
Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.54000kr.17.54
10kr.14.44500kr.144.45
100kr.11.87840kr.1,187.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.17.54000
Unit Price with VAT:kr.21.92500