1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812R-333J

DigiKey Part Number
DN42131JTR-ND - Tape & Reel (TR)
DN42131JCT-ND - Cut Tape (CT)
DN42131JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812R-333J
Description
FIXED IND 33UH 224MA 4 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Inductor 224 mA 4Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812R-333J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
33 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.54000kr.17.54
10kr.14.44500kr.144.45
100kr.11.87840kr.1,187.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.36454kr.5,182.27
1.000kr.9.77478kr.9,774.78
1.500kr.9.44597kr.14,168.96
2.500kr.9.21600kr.23,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.54000
Unit Price with VAT:kr.21.92500