
1812R-274J | |
|---|---|
DigiKey Part Number | DN42129JTR-ND - Tape & Reel (TR) DN42129JCT-ND - Cut Tape (CT) DN42129JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-274J |
Description | FIXED IND 270UH 129MA 12 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Inductor 129 mA 12Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-274J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12Ohm Max | |
Q @ Freq | 40 @ 790kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.14.88000 | kr.148.80 |
| 100 | kr.12.23810 | kr.1,223.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.67808 | kr.5,339.04 |
| 1.000 | kr.10.07046 | kr.10,070.46 |
| 1.500 | kr.9.73165 | kr.14,597.48 |
| 2.500 | kr.9.32147 | kr.23,303.67 |
| 3.500 | kr.9.12960 | kr.31,953.60 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |

