
1812R-223J | |
|---|---|
DigiKey Part Number | DN42125JTR-ND - Tape & Reel (TR) DN42125JCT-ND - Cut Tape (CT) DN42125JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-223J |
Description | FIXED IND 22UH 250MA 3.2 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 250 mA 3.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-223J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.2Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.44552 | kr.5,222.76 |
| 1.000 | kr.9.85115 | kr.9,851.15 |
| 1.500 | kr.9.51977 | kr.14,279.65 |
| 2.500 | kr.9.28800 | kr.23,220.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.67000 | kr.17.67 |
| 10 | kr.14.55800 | kr.145.58 |
| 100 | kr.11.97120 | kr.1,197.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.54000 | kr.17.54 |
| 10 | kr.14.44500 | kr.144.45 |
| 100 | kr.11.87840 | kr.1,187.84 |
| Unit Price without VAT: | kr.17.54000 |
|---|---|
| Unit Price with VAT: | kr.21.92500 |

