180 µH Unshielded Inductor 145 mA 9.5Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812R-184J

DigiKey Part Number
DN42122JTR-ND - Tape & Reel (TR)
DN42122JCT-ND - Cut Tape (CT)
DN42122JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812R-184J
Description
FIXED IND 180UH 145MA 9.5 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Inductor 145 mA 9.5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812R-184J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9.5Ohm Max
Q @ Freq
40 @ 790kHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.07000kr.18.07
10kr.14.88000kr.148.80
100kr.12.23810kr.1,223.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.67808kr.5,339.04
1.000kr.10.07046kr.10,070.46
1.500kr.9.73165kr.14,597.48
2.500kr.9.32147kr.23,303.67
3.500kr.9.12960kr.31,953.60
Manufacturers Standard Package
Unit Price without VAT:kr.18.07000
Unit Price with VAT:kr.22.58750