
1537-44K | |
|---|---|
DigiKey Part Number | 1134-1094-2-ND - Tape & Reel (TR) 1134-1094-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-44K |
Description | FIXED IND 22UH 202MA 2.5 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 202 mA 2.5Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 75 @ 2.5MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.18.63400 | kr.186.34 |
| 25 | kr.17.23760 | kr.430.94 |
| 50 | kr.16.25240 | kr.812.62 |
| 100 | kr.15.32400 | kr.1,532.40 |
| 250 | kr.14.32400 | kr.3,581.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.61154 | kr.12,611.54 |
| 2.000 | kr.11.89566 | kr.23,791.32 |
| 3.000 | kr.11.70260 | kr.35,107.80 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |

