
1210R-182J | |
|---|---|
DigiKey Part Number | DN42046JTR-ND - Tape & Reel (TR) DN42046JCT-ND - Cut Tape (CT) DN42046JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-182J |
Description | FIXED IND 1.8UH 454MA 900MOHM SM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 454 mA 900mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-182J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.07000 | kr.19.07 |
| 10 | kr.15.68000 | kr.156.80 |
| 100 | kr.12.89470 | kr.1,289.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.25158 | kr.5,625.79 |
| 1.000 | kr.10.61146 | kr.10,611.46 |
| 1.500 | kr.10.25455 | kr.15,381.83 |
| 2.500 | kr.10.09600 | kr.25,240.00 |
| Unit Price without VAT: | kr.19.07000 |
|---|---|
| Unit Price with VAT: | kr.23.83750 |

