Image for 10HCR-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10HCR-10

DigiKey Part Number
10HCR-10-ND
Manufacturer
Manufacturer Product Number
10HCR-10
Description
FIXED IND 10UH 10A 12 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 10 A 12mOhm Max Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
10HCR-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Unshielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder (Open)
Supplier Device Package
-
Size / Dimension
1.375" Dia x 0.687" L (34.93mm x 17.45mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.162.08480kr.8,104.24
Manufacturers Standard Package
Unit Price without VAT:kr.162.08480
Unit Price with VAT:kr.202.60600