
ESP-400A-250-OR-00L(H) | |
|---|---|
DigiKey Part Number | 2388-ESP-400A-250-OR-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | ESP-400A-250-OR-00L(H) |
Description | Male, Pin (Plug) |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.248.20000 | kr.248.20 |
| 10 | kr.187.05000 | kr.1,870.50 |
| 50 | kr.175.89160 | kr.8,794.58 |
| 100 | kr.165.37800 | kr.16,537.80 |
| 250 | kr.164.99100 | kr.41,247.75 |
| Unit Price without VAT: | kr.248.20000 |
|---|---|
| Unit Price with VAT: | kr.310.25000 |



